
The ECHU1H561GX5 is a film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.56 microfarads and a DC rated voltage of 50 volts. The capacitor is a chip mount type with a width of 1.25 millimeters and a height of 0.9 millimeters. It has two terminals and is a fixed capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECHU1H561GX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1H561GX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.