The ECJ-3FC2J102K is a 1206 surface mount multilayer ceramic capacitor with a capacitance of 0.001uF and a voltage rating of 630VDC. It has a tolerance of 10% and a dielectric material of CH. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat ceramic chip case style. It is suitable for use in a variety of applications, including those requiring high voltage ratings.
Panasonic ECJ-3FC2J102K technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | CH |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.