Cap Ceramic 470pF 630V CH 5% Pad SMD 1206 125°C T/R
Panasonic ECJ-3FC2J471J technical specifications.
| Capacitance | 470pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.