This 1.5uF ceramic chip capacitor is rated for 16VDC and has a tolerance of -20% to 80%. It is constructed with a Y5V dielectric and has a standard technology. The capacitor is available in a 1206 package with a pad termination style and a flat construction. It can operate over a temperature range of -30°C to 85°C and is suitable for surface mount applications.
Panasonic ECJ-3VF1C155Z technical specifications.
| Capacitance | 1.5uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECJ-3VF1C155Z to view detailed technical specifications.
No datasheet is available for this part.