The ECJ-TVC1H470J is a 4-element ceramic capacitor array from Panasonic, featuring a capacitance of 47pF and a working voltage of 50VDC. It has a tolerance of 5% and is constructed with a ceramic dielectric material. The array is packaged in an 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Panasonic ECJ-TVC1H470J technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 2 X 1.25 X 0.85mm |
| Package/Case | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.