The ECJ0EB0J475M is a 4.7uF multilayer ceramic capacitor from Panasonic with a rated voltage of 6.3V. It has a compact 0402 package size and operates within a temperature range of -55°C to 85°C. This capacitor is suitable for use in a variety of applications, including electronic circuits and devices.
Panasonic ECJ0EB0J475M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EB0J475M to view detailed technical specifications.
No datasheet is available for this part.