The ECJ0EB1A104K is a 0.1uF ceramic capacitor from Panasonic with a DC rated voltage of 10V. It has a 0402 package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a width of 0.5mm and a length of 1mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ0EB1A104K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |