The ECJ0EB1C183K is a 0.018uF ceramic capacitor from Panasonic, rated for 16V DC. It has a compact 0402 package size with dimensions of 0.5mm width, 1mm length, and 0.5mm height. The capacitor operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Panasonic ECJ0EB1C183K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ0EB1C183K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EB1C183K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.