The ECJ0EB1E121K is a 120pF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 10%. It features a X7R dielectric and a 0402 package type, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.5mm.
Panasonic ECJ0EB1E121K technical specifications.
| Capacitance | 120pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.