This is a 0.22uF ceramic capacitor with a rated voltage of 25V. It has a compact 0402 package size and is suitable for use in a wide range of applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Panasonic ECJ0EB1E221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.