The ECJ0EC1H1R5C is a 0.15uF ceramic capacitor with a DC rated voltage of 50V. It has a 0402 package type and is designed for use in a variety of electronic applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a width of 0.5mm and a length of 1mm.
Sign in to ask questions about the Panasonic ECJ0EC1H1R5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ0EC1H1R5C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ0EC1H1R5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.