This 1uF ceramic capacitor from Panasonic features a DC rated voltage of 6.3V and operates within a temperature range of -55°C to 85°C. It has a compact 0603 package size with dimensions of 0.8mm width, 1.6mm length, and 0.8mm height. The capacitor is designed for use in various electronic applications.
Sign in to ask questions about the Panasonic ECJ1VB0J105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ1VB0J105K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB0J105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.