This 0603 surface mount ceramic chip capacitor features a capacitance of 0.56uF and a DC rated voltage of 6.3VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat construction and a ceramic chip case style. It has a height of 0.8mm and a termination style of pad.
Panasonic ECJ1VB0J564K technical specifications.
| Capacitance | 0.56uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.