The ECJ1VB0J684K is a 0.68uF ceramic chip capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It features a X5R dielectric and is constructed with a flat, ceramic chip case. The capacitor is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Panasonic ECJ1VB0J684K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.