This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 10V. It is a multilayer ceramic capacitor with a 0603 package type. The operating temperature range is from -55 to 85 degrees Celsius. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Sign in to ask questions about the Panasonic ECJ1VB1A105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ1VB1A105K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB1A105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.