The Panasonic ECJ1VB1C105K is a ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 16V. It is available in a 0603 package type and has a maximum operating temperature of 85 degrees Celsius. The capacitor is designed to operate within a temperature range of -55 to 85 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a width of 0.8mm and a length of 1.6mm.
Sign in to ask questions about the Panasonic ECJ1VB1C105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ1VB1C105K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ1VB1C105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.