The ECJ1VB2D331M is a 200V ceramic capacitor with a capacitance of 33nF. It has a 0603 package type and operates within a temperature range of -55 to 125°C. This component is a multilayer ceramic capacitor suitable for various electronic applications.
Panasonic ECJ1VB2D331M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | ECJ |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | ECJ(0603,B,200V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.