
This 2.2nF ceramic capacitor from Panasonic features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.8mm, a length of 1.6mm, and a height of 0.8mm. The capacitor is rated for a DC voltage of 50V and is designed as a multilayer ceramic (MLCC) component.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ1VC1H020C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.