
This 0603 multilayer ceramic capacitor from Panasonic features a capacitance of 6nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a ceramic capacitor with a capacitor type of CERAMIC CAPACITOR.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ1VC1H060D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.