The ECJ1VC1H471J is a 0.47uF ceramic capacitor from Panasonic, rated for 50V DC. It has a 0603 package type and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for use in a variety of applications, including electronic circuits and devices. It has a minimum operating temperature of -55 degrees Celsius and measures 0.8mm in width and 1.6mm in length.
Panasonic ECJ1VC1H471J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.