The ECJ1VC2A100D is a 0.01uF ceramic capacitor with a DC rated voltage of 100V. It has a compact 0603 package size with dimensions of 0.8mm width, 1.6mm length, and 0.8mm height. The capacitor operates within a temperature range of -25°C to 85°C. It is part of Panasonic's ECJ series of ceramic capacitors.
Panasonic ECJ1VC2A100D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | ECJ |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0603,CH,100V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.