The ECJ1VC2A680K is a 100V ceramic capacitor with a capacitance of 6.8nF. It has a 0603 package type and is suitable for use in applications where a compact form factor is required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is a multilayer ceramic capacitor with a CERAMIC CAPACITOR type.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ1VC2A680K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | ECJ |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0603,CH,100V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.