The Panasonic ECJ2FB0J475K is a 4.7uF ceramic capacitor with a rated voltage of 6.3V. It features a compact 0805 package type and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a width of 1.25mm and a length of 2mm.
Sign in to ask questions about the Panasonic ECJ2FB0J475K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ2FB0J475K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FB0J475K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.