This 2.2uF ceramic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 10V and is packaged in the 0805 package type. The capacitor is a multilayer ceramic type with a width of 1.25mm and a length of 2mm, and a height of 1.25mm.
Sign in to ask questions about the Panasonic ECJ2FB1A225K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ2FB1A225K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FB1A225K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.