This 10uF ceramic capacitor from Panasonic features a DC rated voltage of 10V and operates within a temperature range of -30 to 85°C. It has a capacitance of 10uF and is available in the 0805 package type. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in various electronic applications.
Sign in to ask questions about the Panasonic ECJ2FF1A106Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ2FF1A106Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FF1A106Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.