The ECJ2FF1C225Z is a 2.2uF ceramic capacitor from Panasonic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 16V and a capacitance of 2.2uF. The capacitor is a multilayer ceramic type with a package size of 0805 and a height of 1.25mm. It is suitable for use in a variety of applications where a compact and reliable capacitor is required.
Panasonic ECJ2FF1C225Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECJ |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECJ(0805,F) |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.