Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 0805 85°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECJ2FF1C475Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.