This 1uF ceramic capacitor from Panasonic features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 50 volts and is available in an 0805 package, measuring 1.25mm in width and 2mm in length, with a height of 1.25mm. The capacitor is a multilayer ceramic type, suitable for use in a variety of electronic applications.
Sign in to ask questions about the Panasonic ECJ2FF1H105Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ2FF1H105Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2FF1H105Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.