This is a multilayer ceramic capacitor with a capacitance of 0.0082uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2mm. The operating temperature range is -55 to 125 degrees Celsius. It is available in an 0805 package type.
Panasonic ECJ2VB1H822K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VB1H822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.