The ECJ2VB2D472K is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 200V. It has a compact 0805 package size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in a variety of applications, including electronic circuits and devices.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ2VB2D472K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | ECJ(0805,B,200V) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.