This is a 0805 surface mount ceramic chip capacitor with a capacitance of 3pF and a DC rated voltage of 50VDC. It has a tolerance of 0.25pF and is constructed with C0G dielectric material. The operating temperature range is from -55°C to 125°C, and it is suitable for standard applications.
Panasonic ECJ2VC1H030C technical specifications.
| Capacitance | 3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.