The ECJ2VC1H1R5C is a ceramic chip capacitor with a capacitance of 1.5pF and a tolerance of 0.25pF. It has a DC rated voltage of 50VDC and is constructed with a C0G dielectric material. This component is suitable for surface mount applications and has a package case style of ceramic chip with a flat construction. The operating temperature range is from -55°C to 125°C.
Panasonic ECJ2VC1H1R5C technical specifications.
| Capacitance | 1.5pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.