This Panasonic ECJ2VC1H330J is a 33nF ceramic capacitor with a DC rated voltage of 50V and a 0805 package type. It operates within a temperature range of -55°C to 125°C. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 0.6mm.
Sign in to ask questions about the Panasonic ECJ2VC1H330J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ2VC1H330J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ2VC1H330J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.