The ECJ2VC2A102K is a multilayer ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2mm, with a height of 0.85mm. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is a 2-terminal component with a 0805 package type.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ2VC2A102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECJ |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0805,CH,100V) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.