This Panasonic ECJ2VC2A151J is a ceramic capacitor with a capacitance of 0.15uF and a DC rated voltage of 100V. It has a compact 0805 package size and operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is a multilayer ceramic type, suitable for various electronic applications.
Panasonic ECJ2VC2A151J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECJ |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(0805,CH,100V) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.