The ECJ3FB2A333K is a 1206 package ceramic capacitor from Panasonic with a capacitance of 0.033uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 1.15mm. It is a multilayer ceramic capacitor with a manufacturer series of ECJ(1206,B,100V).
Checking distributor stock and pricing after the page loads.
Panasonic ECJ3FB2A333K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | ECJ |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECJ(1206,B,100V) |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.