This 0.39uF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is constructed with a flat ceramic chip case style.
Panasonic ECJ3VB1C394K technical specifications.
| Capacitance | 0.39uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.