The ECJ3VF1E474Z is a ceramic capacitor with a capacitance of 0.47uF, rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 25V and is available in a 1206 package type. The capacitor is a multilayer ceramic type and has a height of 0.85mm and a width of 1.6mm, with a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECJ3VF1E474Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | ECJ |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECJ(1206,CLASS2,F) |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.