This ceramic capacitor features a capacitance of 4.7uF and a DC rated voltage of 6.3V. It has a width of 1.6mm and a length of 3.2mm. Operating temperature range is from -55 to 85 degrees Celsius. The capacitor is a multilayer ceramic type with a 1206 package.
Panasonic ECJ3YB0J475K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ3YB0J475K to view detailed technical specifications.
No datasheet is available for this part.