The ECJ3YB1C226M is a 22uF multilayer ceramic capacitor from Panasonic with a rated voltage of 16V. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |