The ECJ3YB2D223K is a multilayer ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 200V. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a specified width and height of 1.6mm and 1.15mm, respectively.
Panasonic ECJ3YB2D223K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.