This 100uF ceramic capacitor from Panasonic features a DC rated voltage of 6.3V and operates within a temperature range of -55 to 85 degrees Celsius. It has a width of 2.5mm, length of 3.2mm, and a height of 2.5mm. The capacitor is a multilayer ceramic type with a 1210 package size.
Sign in to ask questions about the Panasonic ECJ4YB0J107M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ4YB0J107M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | ECJ(1210, B) |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ4YB0J107M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.