The ECJ4YB1A106K is a 10uF ceramic capacitor from Panasonic, featuring a 1210 package type and a DC rated voltage of 10V. It has a capacitance of 10uF and operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 2.5mm in width, 3.2mm in length, and 2mm in height, making it suitable for various electronic applications.
Panasonic ECJ4YB1A106K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | ECJ |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECJ1210(B,2.0)H |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.