The ECJ4YB1A106M is a 10uF ceramic capacitor with a rated voltage of 10V, operating within a temperature range of -55 to 85 degrees Celsius. It has a 1210 package type and measures 2.5mm in width, 3.2mm in length, and 2mm in height. This capacitor is part of the ECJ series from Panasonic.
Sign in to ask questions about the Panasonic ECJ4YB1A106M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ4YB1A106M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | ECJ |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECJ1210(B,2.0)H |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ4YB1A106M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.