The ECJ4YF1C226Z is a 22uF ceramic capacitor from Panasonic with a DC rated voltage of 16V. It has a capacitance of 22uF and is available in a 1210 package. The capacitor operates within a temperature range of -30 to 85°C.
Sign in to ask questions about the Panasonic ECJ4YF1C226Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJ4YF1C226Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | ECJ |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECJ1210(F,50-16V)H |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJ4YF1C226Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.