This 0603 surface mount ceramic chip capacitor has a capacitance of 1uF and a working voltage of 6.3VDC. It features a tolerance of 10% and a dielectric of X5R. The capacitor is rated for operation between -55°C and 85°C and is constructed with a flat construction and a ceramic chip case style.
Panasonic ECJBVB0J105K technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.