The ECJGVB1A106M is a 10uF ceramic capacitor from Panasonic with a DC rated voltage of 10V. It has a capacitance of 10uF and is packaged in the 0805 package type. The capacitor operates over a temperature range of -55 to 85°C. It is a multilayer ceramic capacitor with a width of 1.25mm and a length of 2mm. The height of the capacitor is 0.85mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECJGVB1A106M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECJ |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECJ0805(B,10V)LP |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.