This 22uF ceramic capacitor from Panasonic features a DC rated voltage of 10V and a capacitance of 22uF. It has a 1206 package type and a height of 0.85mm. The capacitor operates within a temperature range of -55 to 85°C. It is a multilayer ceramic (MLCC) capacitor with a width of 1.6mm and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECJHVB1A226M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECJ1206(B,10V)LP |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.