Cap Ceramic Array 120pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
Panasonic ECJRVC1H121K technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.85mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.