This 4-element ceramic capacitor array from Panasonic features a capacitance of 56pF, a voltage rating of 50VDC, and a tolerance of 10%. It has a dielectric material of CH and is constructed from ceramic. The array is packaged in a 1206 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Panasonic ECJRVC1H560K technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.85mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.